A22NLBPMTGAG100GC
Omron AutomationPushbutton Switch - SPST-NO - 10A (AC) - 8A (DC) - 120VAC - 24VDC - 22.30mm Dia - Round Button Actuator - Illuminated - Panel Mount Front - Green LED.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22NLBPMTGAG100GC
RoHS:
Yes
HTS:
8536507000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
10A@120 VAC
Actuator Style:
Round Button
Illumination:
Green,LED
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
30mm x 51.25mm x 64.4 mm
The A22NLBPMTGAG100GC is pushbutton switch with clear (green filter/diffuser) actuator cap. This switch has full guard bezel and it is IP66 (dust tight, water resistant) protected. Operating temperature range is from -25°C to 55°C.
Search Keywords:
A22NLBPMTGAG100GC
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$44.87
$44.870
10
$27.79
$277.900
25
$24.43
$610.750
50
$22.30
$1,115.000
100
$21.78
$2,178.000
250
$21.51
$5,377.500
500
+
$21.30
$10,650.000
Product Guides