D5A9511
Omron AutomationSwitch Limit N.C. SPST Bevel Plunger Cable 0.1A 24VDC 3.93N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D5A9511
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
High Precision
Actuator Style:
Bevel Plunger
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Force:
3.93 N
Dimension:
30 x 16 x 61.2 mm
Maximum Current Rating:
0.1@24VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.C. SPST Bevel Plunger Cable 0.1A 24VDC 3.93N Linear Screw Mount
Search Keywords:
D5A9511
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$451.63
$451.630
3
$432.81
$1,298.430
5
$403.20
$2,016.000
10
$389.53
$3,895.300
15
+
$373.58
$5,603.700
Product Guides