Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EMX8C1M1
RoHS:
Yes
HTS:
8536507000
COO:
CN
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
8 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
55 x 29 mm
Response Frequency:
300 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Connector10993
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Life Cycle:
Discontinued
Proximity Sensor NO NPN 8mm 10V to 30VDC 4-Pin
Search Keywords:
E2EMX8C1M1
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$150.77
$150.770
3
$148.50
$445.500
5
$146.28
$731.400
10
$144.08
$1,440.800
25
+
$141.44
$3,536.000