help desk software
DATA SHEET

G3PA430BVDDC1224

Omron Automation

Relay SSR 7mA 30V DC-IN 30A 440V AC-OUT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3PA430BVDDC1224
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
AC
Maximum Output Voltage:
440 V
Maximum Output Current:
30 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
30 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
100(Max) x 47(Max) x 100(Max) mm
Relay SSR 7mA 30V DC-IN 30A 440V AC-OUT
Search Keywords:
G3PA430BVDDC1224
IN STOCK: 0
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$268.11
$268.110
3
$260.67
$782.010
5
$256.76
$1,283.800
10
$252.90
$2,529.000
25 +
$249.11
$6,227.750
Tools/3D Models