Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3PA450BVD2DC1224
RoHS:
Yes
HTS:
8536410060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
528 V
Maximum Output Current:
50 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
24 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
100(Max) x 110(Max) x 100(Max) mm
Relay SSR 7mA 24V DC-IN 50A 528V AC-OUT
Search Keywords:
G3PA450BVD2DC1224
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$304.36
$304.360
3
$296.51
$889.530
5
$292.06
$1,460.300
10
$287.68
$2,876.800
15
+
$283.37
$4,250.550
Product Guides