help desk software
DATA SHEET

G3PB225B2VDDC1224

Omron Automation

Relay SSR 10mA 30V DC-IN 25A 264V AC-OUT 8-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3PB225B2VDDC1224
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
25 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
9.6 - 30 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
110.5(Max) x 80.5(Max) x 105.5(Max) mm
Life Cycle:
Discontinued & Replaced
Relay SSR 10mA 30V DC-IN 25A 264V AC-OUT 8-Pin
Search Keywords:
G3PB225B2VDDC1224
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
G3PE225B2DC1224
G3PE225B2DC1224
VIEW PRODUCT
Tools/3D Models