Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3PB225BVDDC1224
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
25 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
30 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
100(Max) x 22.5(Max) mm
Life Cycle:
Discontinued & Replaced
Relay SSR 7mA 30V DC-IN 25A 264V AC-OUT
Search Keywords:
G3PB225BVDDC1224
This product is not in stock and cannot be back-ordered
Product Guides