Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3PE515B3DC1224
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
528 V
Maximum Output Current:
15 A
Output Device:
N/A
Input Type:
DC
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
105(Max) x 110.5(Max) x 84.5(Max) mm
Relay SSR 7mA 30V DC-IN 15A 528V AC-OUT 8-Pin
Search Keywords:
G3PE515B3DC1224
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$250.65
$250.650
3
$244.19
$732.570
5
$240.52
$1,202.600
10
$236.92
$2,369.200
25
+
$233.36
$5,834.000
Product Guides