help desk software
DATA SHEET

G3ROA202SLNDC524

Omron Automation

Relay SSR 15mA 30V DC-IN 2A 264V AC-OUT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3ROA202SLNDC524
RoHS:
Yes
HTS:
8541409500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
2 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
30 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
28(Max) x 13(Max) x 29(Max) mm
Relay SSR 15mA 30V DC-IN 2A 264V AC-OUT
Search Keywords:
G3ROA202SLNDC524
IN STOCK: 9
Can Ship immediately
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$53.62
$53.620
5
$48.20
$241.000
10
$46.85
$468.500
25
$44.98
$1,124.500
50
$43.27
$2,163.500
100
$42.20
$4,220.000
250 +
$41.57
$10,392.500
Tools/3D Models