G7J4ATAC200240
Omron AutomationElectromechanical Relay 200/240VAC 25A 4PST-NO(51.5x34.5x64)mm Bracket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7J4ATAC200240
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
200,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PST-NO
Maximum Current Rating:
25 A
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
Electromechanical Relay 200/240VAC 25A 4PST-NO(51.5x34.5x64)mm Bracket General Purpose Relay
Search Keywords:
G7J4ATAC200240
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$34.69
$34.690
5
$30.95
$154.750
10
$30.49
$304.900
25
$29.16
$729.000
50
$27.56
$1,378.000
100
$27.15
$2,715.000
250
+
$26.47
$6,617.500
Product Guides