Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7L2ABCBAC100120
RoHS:
Yes
COO:
ID
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
100,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Mounting:
Bracket Mount
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
Power Relay 100/120VAC 25A DPST-NO(52.5x34.5x55)mm Bracket
Search Keywords:
G7L2ABCBAC100120
IN STOCK:
0
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$19.96
$19.960
10
$17.81
$178.100
25
$17.28
$432.000
50
$16.78
$839.000
100
$15.86
$1,586.000
250
$15.44
$3,860.000
500
+
$15.20
$7,600.000
Product Guides