help desk software
DATA SHEET

LY2DC125

Omron Automation

Electromechanical Relay 125VDC 10A DPDT (27.94x21.59x36.06)mm Plug-In General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY2DC125
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
125 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
N/A
Electromechanical Relay 125VDC 10A DPDT (27.94x21.59x36.06)mm Plug-In General Purpose Relay
Search Keywords:
LY2DC125
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.32
$51.600
25
$9.35
$233.750
50
$8.93
$446.500
100
$8.67
$867.000
250
$8.20
$2,050.000
500
$7.98
$3,990.000
1,000 +
$7.86
$7,860.000
Tools/3D Models