LY2Z0AC110120
Omron AutomationElectromechanical Relay 110/120VAC 4.43KOhm 7A DPDT (28x21.5x36)mm THT General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY2Z0AC110120
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
7 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
4.43 KOhm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 110/120VAC 4.43KOhm 7A DPDT (28x21.5x36)mm THT General Purpose Relay
Search Keywords:
LY2Z0AC110120
This product has been discontinued by the supplier
Product Guides