help desk software
DATA SHEET

LY3I4AC24

Omron Automation

Electromechanical Relay 24VAC 100Ohm 10A 3PDT (27.94x31.49x36.57)mm Socket General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY3I4AC24
RoHS:
Yes
HTS:
8536410050
COO:
ID
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
Coil Resistance:
100 Ohm
Electromechanical Relay 24VAC 100Ohm 10A 3PDT (27.94x31.49x36.57)mm Socket General Purpose Relay
Search Keywords:
LY3I4AC24
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.90
$64.500
25
$11.69
$292.250
50
$11.17
$558.500
100
$10.84
$1,084.000
250
$10.25
$2,562.500
500
$9.98
$4,990.000
1,000 +
$9.83
$9,830.000
Tools/3D Models