MJN1CINDC110
Omron AutomationElectromechanical Relay 110VDC 10KOhm 10A SPDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MJN1CINDC110
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-45 to 70 °C
Coil Resistance:
10 KOhm
Electromechanical Relay 110VDC 10KOhm 10A SPDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Search Keywords:
MJN1CINDC110
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$40.81
$81.620
25
$13.61
$340.250
100
$12.64
$1,264.000
250
$11.79
$2,947.500
500
+
$11.08
$5,540.000
Product Guides