MJN2CAC120
Omron AutomationElectromechanical Relay 120VAC 2.25KOhm 10A DPDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MJN2CAC120
RoHS:
No
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 60 °C
Coil Resistance:
2.25 KOhm
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Search Keywords:
MJN2CAC120
IN STOCK:
22
Can Ship immediately
Manufacturer Stock:
96
can ship
12/9/24
Factory Lead-Time
37 Weeks
can ship
8/11/25
Quantity
Unit Price
Ext. Price
1
$47.70
$47.700
10
$33.47
$334.700
25
$28.67
$716.750
50
$27.08
$1,354.000
100
$24.95
$2,495.000
250
$23.79
$5,947.500
500
+
$23.40
$11,700.000
Product Guides