A6RS-101RF-P
Omron ElectronicsSwitch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.025A 24VDC Gull Wing SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6RS-101RF-P
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
N/R
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.025A 24VDC Gull Wing SMD T/R
Search Keywords:
A6RS101RFP
IN STOCK:
243
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$2.607
$2.607
100
$2.370
$237.000
250
$2.270
$567.500
750
$2.100
$1,575.000
1,500
$2.070
$3,105.000
3,000
$2.040
$6,120.000
5,250
$2.000
$10,500.000
7,500
$1.970
$14,775.000
10,500
+
$1.940
$20,370.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides