A6RS-102RF
Omron ElectronicsSwitch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6RS-102RF
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
48
Body Orientation:
Straight
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Search Keywords:
A6RS102RF
IN STOCK:
480
Can Ship immediately
Minimum Order:
48
Multiple:
48
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
48
$3.31
$158.880
96
$3.26
$312.960
144
$3.17
$456.480
288
$2.27
$653.760
528
$2.18
$1,151.040
1,008
$2.10
$2,116.800
2,544
$2.05
$5,215.200
5,040
+
$2.00
$10,080.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides