A6RS-102RF-P
Omron ElectronicsSwitch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.025A 24VDC Gull Wing 2.54mm SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6RS-102RF-P
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm
The OMRON ELECTRONICS A6RS-102RF-P is a versatile switch designed for use in electronic devices. This switch features a Dual In-line Package (DIP) configuration with normally open and normally closed positions, allowing for multiple circuit options.With a Single Pole 10 Throw (SP10T) design, it provides precision control over its 10 flush screwdriver actuated positions. This switch has a low current rating of 0.025A and operates at a safe voltage of 24VDC.The A6RS-102RF-P is a surface mount device (SMD) with a gull-wing lead style, making it suitable for automated assembly processes. It has a pitch of 2.54mm, ensuring compatibility with standard PCB layouts.This switch is supplied in tape and reel (T/R) packaging, which facilitates easy handling and integration into manufacturing lines. The A6RS-102RF-P is ideal for a wide range of applications that require reliable and precise switching capabilities.
Search Keywords:
A6RS102RFP
IN STOCK:
731
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
188
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$2.457
$24.570
50
$2.049
$102.450
100
$2.012
$201.200
188
$1.961
$368.668
375
$1.922
$720.750
563
$1.903
$1,071.389
750
+
$1.884
$1,413.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides