A6S-0101-H
Omron ElectronicsSwitch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6S-0101-H
RoHS:
Yes
HTS:
8536509065
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Search Keywords:
A6S0101H
IN STOCK:
0
Minimum Order:
18
Multiple:
18
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
18
$4.06
$73.080
54
$3.28
$177.120
108
$3.23
$348.840
252
$3.03
$763.560
504
$2.86
$1,441.440
1,008
$2.82
$2,842.560
2,502
$2.78
$6,955.560
5,004
+
$2.67
$13,360.680
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides