A6S-4102-PMH
Omron ElectronicsSwitch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6S-4102-PMH
RoHS:
Yes
HTS:
8536509065
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
400
Body Orientation:
Straight13440
Actuator Style:
Recessed Slide13439
Actuator Length:
0 mm
Number of Positions:
413458
Pole Throw Configuration:
SPST13461
Mounting:
Surface Mount13457
Terminal Type:
Gull Wing13472
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold13443
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
Search Keywords:
A6S4102PMH
IN STOCK:
1,200
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$2.990
$29.900
100
$2.091
$209.100
400
$1.688
$675.200
800
$1.659
$1,327.200
1,200
$1.646
$1,975.200
2,800
$1.634
$4,575.200
5,200
$1.622
$8,434.400
7,600
+
$1.609
$12,228.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides