help desk software
DATA SHEET

A7B-C

Omron Electronics

Switch fixing connector - Rectangular connector - Solder terminal - Number of contacts pin 7 - Pitch 2.54mm - Panel Mount - Straight

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A7B-C
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Type:
Rectangular
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
PL
Pitch:
2.54 mm
Termination Method:
Solder
Number of Contacts:
7
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The Omron ElectronicS A7B-C is a switch fixing connector used to fix rectangular connector which has 7 pins.
Search Keywords:
A7BC
IN STOCK: 1,476
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.262
$31.310
25
$4.628
$115.700
200
$4.556
$911.200
400
$4.511
$1,804.400
600
$4.465
$2,679.000
1,000
$4.421
$4,421.000
2,600
$4.377
$11,380.200
5,000 +
$4.333
$21,665.000
Tools/3D Models
Product Guides