A7PH-203-1
Omron ElectronicsSwitch Thumb-Pushwheel Thumbwheel Decimal 0.15A 125VAC 28VDC Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A7PH-203-1
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Actuator Style:
Thumbwheel
Circuit Code:
Decimal
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.15@125VAC 28VDC A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
300 mOhm
Operating Temperature:
-10 to 65 °C
Termination Style:
Solder/Connector
Switch Thumb-Pushwheel Thumbwheel Decimal 0.15A 125VAC 28VDC Solder Panel Mount
Search Keywords:
A7PH2031
IN STOCK:
0
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$44.50
$44.500
10
$29.50
$295.000
25
$26.54
$663.500
50
$25.84
$1,292.000
100
$25.59
$2,559.000
250
$25.33
$6,332.500
500
+
$25.08
$12,540.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RM1A23D75
SSR RM 230V 75A DC IP
35-116
Switch Toggle ON (ON) SPDT Bat Lever Solder 6A 250VAC Panel Mount with Threads
RU2S-A24
Power relay Over 2A
BZ-2RQ69
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
BZ-R330-P4
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...