B3FS-1000
Omron ElectronicsSwitch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 0.98N SMD Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3FS-1000
Alias/AKA:
B3FS1000BYOMZ
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1500
Dimension:
6.3 x 8 x 3.1 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flat Plunger
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 0.98N SMD Bag
Search Keywords:
B3FS1000
This product is discontinued, but still in stock
IN STOCK:
1,855
Ships today, if you order in
Manufacturer Stock:
3,000
can ship
12/6/24
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.4740
$23.700
500
$0.3852
$192.600
1,500
$0.3679
$551.850
3,000
$0.3521
$1,056.300
6,000
$0.3377
$2,026.200
10,500
$0.3189
$3,348.450
15,000
$0.3104
$4,656.000
25,500
+
$0.3057
$7,795.350
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides