D2F-01FL2
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 0.1A 30VDC 0.39N Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2F-01FL2
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetal Resin/Stainless Steel/Hinge Roller Lever
Contact Rating @ Voltage:
0.1@30VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.39 N
Termination Style:
PC Pins
Dimension:
15.55 x 5.8 x 18 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 0.1A 30VDC 0.39N Thru-Hole
Search Keywords:
D2F01FL2
IN STOCK:
0
MOQ for out of Stock Qty:
188
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
188
$4.32
$812.160
375
$2.67
$1,001.250
563
$2.11
$1,187.930
750
+
$2.07
$1,552.500
Product Guides