D2HW-BL271H
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Simulated Roller Leaf Lever Solder 2A 125VAC 42VDC 1.8N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-BL271H
Alias/AKA:
D2HWBL271HBYOMR
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Simulated Roller Leaf Lever
Contact Rating @ Voltage:
2@12VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
1.8 N
Termination Style:
Solder
Body Orientation:
Straight
IP Rating:
IP67
Switch Snap Action N.O./N.C. SPDT Simulated Roller Leaf Lever Solder 2A 125VAC 42VDC 1.8N Screw Mount
Search Keywords:
D2HWBL271H
IN STOCK:
480
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$2.65
$26.500
100
$2.18
$218.000
250
$2.09
$522.500
500
$2.04
$1,020.000
1,000
$1.93
$1,930.000
2,500
$1.38
$3,450.000
5,000
$1.35
$6,750.000
7,500
+
$1.33
$9,975.000