D2HW-BR201DR
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 2A 125VAC 42VDC 0.75N Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-BR201DR
Alias/AKA:
D2HWBR201DRBYOMR
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
2@12VDC A
Maximum Movement Differential:
0.25 mm
Operating Force:
0.75 N
Termination Style:
PC Pins
Dimension:
13.3 x 13.45 x 10.3 mm
Body Orientation:
Right Angle
IP Rating:
IP67
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 2A 125VAC 42VDC 0.75N Thru-Hole
Search Keywords:
D2HWBR201DR
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$2.29
$2.290
25
$2.18
$54.500
100
$2.07
$207.000
250
$1.97
$492.500
500
$1.87
$935.000
1,000
$1.77
$1,770.000
2,500
+
$1.30
$3,250.000