D2HW-BR221M
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Long Hinge Lever Wire Lead 2A 125VAC 42VDC 0.5N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-BR221M
Alias/AKA:
D2HWBR221MBYOMR
RoHS:
Yes
HTS:
8536509040
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
20
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Long Hinge Lever
Contact Rating @ Voltage:
2@12VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.5 N
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Wire Lead 2A 125VAC 42VDC 0.5N Screw Mount
Search Keywords:
D2HWBR221M
IN STOCK:
14
Can Ship immediately
You may purchase in-stock quantity up to 14
Minimum Order:
20
Available in less than min:
14
Multiple:
20
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$7.645
$7.645
20
$6.950
$139.000
40
$6.750
$270.000
100
$6.460
$646.000
260
$4.580
$1,190.800
500
$4.400
$2,200.000
1,000
$4.300
$4,300.000
2,500
$4.190
$10,475.000
5,000
+
$4.130
$20,650.000
Please Note:
Item may be subject to tariff fee if shipping within the United States