D2HW-BR222M
Omron ElectronicsSwitch Snap Action N.C. SPST Long Hinge Lever Wire Lead 2A 125VAC 42VDC 0.5N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-BR222M
Alias/AKA:
D2HWBR222MBYOMR
RoHS:
Yes
HTS:
8536509040
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
20
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Stainless Steel/Long Hinge Lever
Contact Rating @ Voltage:
2@12VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.5 N
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67
Switch Snap Action N.C. SPST Long Hinge Lever Wire Lead 2A 125VAC 42VDC 0.5N Screw Mount
Search Keywords:
D2HWBR222M
IN STOCK:
18
Can Ship immediately
You may purchase in-stock quantity up to 18
Minimum Order:
20
Available in less than min:
18
Multiple:
20
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$7.139
$7.139
20
$6.490
$129.800
40
$6.280
$251.200
100
$6.010
$601.000
260
$4.240
$1,102.400
500
$4.070
$2,035.000
1,000
$3.960
$3,960.000
2,500
$3.860
$9,650.000
5,000
+
$3.790
$18,950.000
Please Note:
Item may be subject to tariff fee if shipping within the United States