help desk software
DATA SHEET

D2HW-C282M

Omron Electronics

Switch Snap Action N.C. SPST Long Leaf Lever Wire Lead 2A 125VAC 42VDC 0.9N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-C282M
Alias/AKA:
D2HWC282MBYOMR
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Stainless Steel/Long Leaf Lever
Contact Rating @ Voltage:
2@12VDC A
Maximum Movement Differential:
0.7 mm
Operating Force:
0.9 N
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67
Switch Snap Action N.C. SPST Long Leaf Lever Wire Lead 2A 125VAC 42VDC 0.9N Screw Mount
Search Keywords:
D2HWC282M
IN STOCK: 12
Can Ship immediately
You may purchase in-stock quantity up to 12
Minimum Order:
20
Available in less than min:
12
Multiple:
20
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$7.722
$7.722
20
$7.020
$140.400
40
$6.790
$271.600
100
$6.490
$649.000
260
$4.580
$1,190.800
500
$4.400
$2,200.000
1,000
$4.270
$4,270.000
2,500
$4.160
$10,400.000
5,000 +
$4.100
$20,500.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models