D2HW-C283MR
Omron ElectronicsSwitch Snap Action N.O. SPST Long Leaf Lever Wire Lead 2A 125VAC 42VDC 0.9N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-C283MR
Alias/AKA:
D2HWC283MRBYOMR
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Stainless Steel/Long Leaf Lever
Contact Rating @ Voltage:
2@12VDC A
Maximum Movement Differential:
0.7 mm
Operating Force:
0.9 N
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67
Life Cycle:
Discontinued
The OMRON ELECTRONICS part D2HW-C283MR is a high-quality snap action switch, designed to provide reliable performance in a wide range of applications. It features a normally open (N.O.) configuration, perfect for applications requiring an open circuit in the resting state.This switch is equipped with a SPST (Single Pole Single Throw) configuration, ensuring a simple and efficient operation. The long leaf lever design offers a longer actuation point, providing enhanced accuracy and control.With wire leads for easy connection, this switch has a maximum current rating of 2A at 125VAC and 42VDC. It is capable of handling a wide range of voltages, making it suitable for diverse electrical systems.The D2HW-C283MR is designed for screw mounting, allowing for secure and stable installation in various applications. With a 0.9N actuation force, it offers a tactile and responsive feedback when activated.Whether used in industrial machinery, automotive systems, or home appliances, the OMRON ELECTRONICS part D2HW-C283MR is a reliable, durable, and efficient snap action switch that ensures seamless operation and long-lasting performance.
Search Keywords:
D2HWC283MR
This product is discontinued, but still in stock
IN STOCK:
120
Can Ship immediately
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$4.443
$88.860
40
$4.094
$163.760
100
$3.854
$385.400
260
$3.815
$991.900
500
$3.777
$1,888.500
1,000
$3.739
$3,739.000
2,500
$3.702
$9,255.000
5,000
+
$3.665
$18,325.000
Please Note:
Item may be subject to tariff fee if shipping within the United States