help desk software
DATA SHEET

D3V-16-1C24

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 250VAC 250VDC 372.85VA 0.98N Screw Mount Quick Connect

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3V-16-1C24
RoHS:
Yes
HTS:
8536509040
COO:
ID
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
Screw Mount14013
Pole Throw Configuration:
SPDT14016
Switch Configuration:
N.O./N.C.14022
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
0.4 mm
Operating Force:
0.98 N
Termination Style:
Quick Connect14023
Dimension:
37.8mm x 10.3mm x 21.614018mm
Body Orientation:
Straight13994
IP Rating:
IP4014001
Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 250VAC 250VDC 372.85VA 0.98N Screw Mount Quick Connect
Search Keywords:
D3V161C24
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.19
$219.000
300
$2.09
$627.000
500
$2.03
$1,015.000
1,000
$1.92
$1,920.000
2,500
$1.37
$3,425.000
5,000
$1.33
$6,650.000
7,500
$1.31
$9,825.000
10,000 +
$1.29
$12,900.000
Tools/3D Models
Product Guides