help desk software
DATA SHEET

D6F-01A1-110

Omron Electronics

Flow Sensor Mass Air ±3% 0L/m to 1L/mFlow Range 200kPaOperating Pressure 3-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D6F-01A1-110
RoHS:
Yes
HTS:
9026802000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Sensor Type:
Mass
Accuracy:
±3 %
Maximum Operating Supply Voltage:
26.4 V
Maximum Output Voltage:
5.7 V
Medium:
Air
Output Voltage:
1 to 5 V
Mounting:
Screw
Typical Operating Supply Voltage:
12 V
Flow Range:
0 to 1 SLPM
Operating Temperature:
-10 to 60 °C
Dimension:
66 x 36 x 15 mm
The OMRON ELECTRONICS part D6F-01A1-110 is a highly accurate flow sensor designed for mass air flow measurements. It features a flow range of 0L/m to 1L/m with a precision of ±3%. The sensor can operate under pressures of up to 200kPa, making it suitable for a wide range of applications. It comes with a 3-pin connector for easy installation and connectivity. This flow sensor is a reliable and efficient solution for monitoring and controlling airflow in various industrial and commercial settings.
Search Keywords:
D6F01A1110
IN STOCK: 24
Ships today, if you order in
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$126.03
$126.030
5
$121.62
$608.100
10
$111.50
$1,115.000
25
$109.31
$2,732.750
50
$105.57
$5,278.500
100
$102.11
$10,211.000
250 +
$100.58
$25,145.000
Tools/3D Models
Product Guides