help desk software

E2E-X2D2-N-5M-N

Omron Electronics

Proximity Sensor NC 2mm 10V to 30V

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
E2E-X2D2-N-5M-N
RoHS:
Yes
Proximity Sensor NC 2mm 10V to 30V
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$93.18
$93.180
5
$63.62
$318.100
10 +
$61.19
$611.900
DOWNLOADS