Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2R-1-E-AC24
Alias/AKA:
G2R1EAC24BYOMI
RoHS:
Yes
HTS:
8536490050
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
260 Ohm
Power Relay 24VAC 16A SPDT(29x13x25.5)mm THT
Search Keywords:
G2R1EAC24
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$9.47
$47.350
25
$7.70
$192.500
50
$7.58
$379.000
100
$7.35
$735.000
300
$6.75
$2,025.000
500
$6.65
$3,325.000
1,000
$5.59
$5,590.000
2,500
+
$5.37
$13,425.000
Product Guides