Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5CA-1A-DC24
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
2.88 KOhm
Power Relay 24VDC 10A SPST-NO( (22mm 16mm 11mm)) THT
Search Keywords:
G5CA1ADC24
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$4.21
$21.050
50
$3.42
$171.000
200
$3.27
$654.000
400
$3.13
$1,252.000
600
$3.00
$1,800.000
1,000
$2.55
$2,550.000
2,600
$2.48
$6,448.000
5,000
+
$2.42
$12,100.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides