G5LA-1A4-DC5
Omron ElectronicsElectromechanical Relay 5VDC 69.4Ohm 10A SPST-NO (19.8x15.8x15.8)mm THT Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LA-1A4-DC5
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
69.4 Ohm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 5VDC 69.4Ohm 10A SPST-NO (19.8x15.8x15.8)mm THT Power Relay
Search Keywords:
G5LA1A4DC5
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides