help desk software
DATA SHEET

G5SB-14-DC5

Omron Electronics

Power Relay 5VDC 5(NO)/3(NC)A SPDT(20.3x10.3x15.8)mm THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5SB-14-DC5
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
5(NO)/3(NC) A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
63 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 5VDC 5(NO)/3(NC)A SPDT(20.3x10.3x15.8)mm THT
Search Keywords:
G5SB14DC5
  This product is not in stock and cannot be back-ordered
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
G5Q-14-DC5
G5Q-14-DC5
VIEW PRODUCT
Tools/3D Models
Product Guides