Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6CU-2117P-US-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO,SPST-NC
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
125 Ohm
Power Relay 5VDC 8A SPST-NO/SPST-NC (20mm 15mm 10mm) THT
Search Keywords:
G6CU2117PUSDC5
IN STOCK:
31
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$15.09
$75.450
50
$14.86
$743.000
100
$14.64
$1,464.000
250
$14.42
$3,605.000
500
$7.63
$3,815.000
750
$5.38
$4,035.000
1,000
+
$5.26
$5,260.000
Product Guides