help desk software
DATA SHEET

G6EK-134P-ST-US-DC9

Omron Electronics

Signal Relay 9VDC 3A SPDT (16mm 10mm 8mm) THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6EK-134P-ST-US-DC9
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-40 to 70 °C
Coil Resistance:
N/A
Signal Relay 9VDC 3A SPDT (16mm 10mm 8mm) THT
Search Keywords:
G6EK134PSTUSDC9
IN STOCK: 0
MOQ for out of Stock Qty:
125
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$9.23
$1,153.750
250
$5.68
$1,420.000
375
$4.50
$1,687.500
500 +
$4.41
$2,205.000
Tools/3D Models
Product Guides