G6KU-2F-Y-DC3
Omron ElectronicsSignal Relay 3VDC 1A DPDT( (10mm 7.8mm 5.2mm)) SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6KU-2F-Y-DC3
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 5.2 x 6.5 mm
Termination Style:
Gull Wing
Coil Current:
33 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS G6KU-2F-Y-DC3 is a high-performance signal relay designed for applications requiring reliable and efficient switching capabilities. With a compact size of 10mm x 7.8mm x 5.2mm, this surface-mount device (SMD) is suitable for space-constrained electronic designs.Operating at a low voltage of 3VDC, this DPDT (double pole double throw) relay is capable of handling a maximum current of 1A, providing secure and stable switching operations. The G6KU-2F-Y-DC3 is built with quality components, ensuring excellent contact reliability and a long operating life.Perfect for a wide range of applications including telecommunications, measurement equipment, industrial control systems, and more, this OMRON signal relay offers outstanding performance in a compact and easy-to-integrate package.
Search Keywords:
G6KU2FYDC3
Different packaging options available. See Alternatives
IN STOCK:
619
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.94
$39.400
50
$3.25
$162.500
250
$2.99
$747.500
500
$2.78
$1,390.000
1,000
$2.68
$2,680.000
2,500
$2.64
$6,600.000
5,000
$2.60
$13,000.000
7,500
+
$2.56
$19,200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1757019
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
350211-1
Connector Header Through Hole 4 position 0.200" (5.08mm)
EEE-FK1J470P
Cap Aluminum Lytic 47uF 63V 20% (8 X 10.2mm) SMD 250mA 2000h 105°C Automotive T/R
5103308-6
A/L LOW PRO HDR 26P VERT BLACK
EEE-FC1A151AP
Cap Aluminum Lytic 150uF 10V 20% (8 X 6.2mm) SMD 230mA 1000h 105°C Automotive T/R