Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-2A-TUBJ-AC24
RoHS:
Yes
Supplier Standard Pack
20
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO10703
Mounting:
Bracket Mount10716
Termination Style:
Quick Connect10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-25 to 60 °C
Power Relay 24VAC 25A DPST-NO(68.5mm 33.5mm 47mm) Bracket
Search Keywords:
G7L2ATUBJAC24
IN STOCK:
0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
20
$11.25
$225.000
40
$10.75
$430.000
60
$10.59
$635.400
100
$10.43
$1,043.000
260
$9.86
$2,563.600
500
$9.60
$4,800.000
1,000
+
$9.46
$9,460.000