G8P-1C4P-DC110
Omron ElectronicsElectromechanical Relay 110VDC 12.4KOhm 20/10A SPDT (32.1x27.7x20.1)mm THT Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G8P-1C4P-DC110
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
SPDT
Maximum Current Rating:
20/10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Electromechanical Relay 110VDC 12.4KOhm 20/10A SPDT (32.1x27.7x20.1)mm THT Power Relay
Search Keywords:
G8P1C4PDC110
This product is discontinued, but still in stock
IN STOCK:
155
Can Ship immediately
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$4.40
$220.000
150
$3.98
$597.000
300
+
$3.82
$1,146.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides