G8P-1CTP-DC24
Omron ElectronicsPower Relay 24VDC 20(NO)A/10(NC)DCA/20(NO)A/10(NC)ACA SPDT (( 28.5mm 24mm 27.2mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G8P-1CTP-DC24
RoHS:
No
HTS:
8536410050
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
0.25Quick Connect/PC P in
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Power Relay 24VDC 20(NO)A/10(NC)DCA/20(NO)A/10(NC)ACA SPDT (( 28.5mm 24mm 27.2mm)) Through Hole
Search Keywords:
G8P1CTPDC24
This product is discontinued, but still in stock
IN STOCK:
10,068
Can Ship immediately
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$3.50
$175.000
100
$3.16
$316.000
150
$2.95
$442.500
200
+
$2.76
$552.000
Product Guides