help desk software
DATA SHEET

G8W-1A7T-R-DC12

Omron Electronics

Electromechanical Relay 12VDC 78Ohm 35A SPST-NO (28x28x25.5)mm Plug-In Power Relay

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G8W-1A7T-R-DC12
RoHS:
No
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
240
Package Type:
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
35A
Coil Voltage:
12 VDC
Coil Current:
154 mA
Coil Resistance:
78 Ohm
Contact Material:
Silver
Must Operate Voltage:
8 VDC
Must Release Voltage:
1 VDC
Operate Time:
10 ms
Seal:
Unsealed
Mounting:
Connector
Termination Style:
Solder Pin
Dimension:
28 x 28 x 25.5 mm
Operating Temperature:
-40 to 125 °C
Packaging:
N/A
Life Cycle:
Discontinued
Electromechanical Relay 12VDC 78Ohm 35A SPST-NO (28x28x25.5)mm Plug-In Power Relay
Search Keywords:
G8W1A7TRDC12
  This product is discontinued, but still in stock
IN STOCK: 92
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.52
$22.600
10
$4.48
$44.800
25
$4.43
$110.750
50
$4.39
$219.500
60
$4.34
$260.400
120
$3.26
$391.200
180
$3.04
$547.200
240 +
$2.98
$715.200
Tools/3D Models
Product Guides