Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
NRT-C
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Rectangular
Mounting:
Through Hole
Body Orientation:
Straight
Gender:
RCP
Pitch:
2.54 mm
Termination Method:
Solder
Number of Contacts:
11
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1 A
Operating Temperature:
-10 to 65 °C
Conn Rectangular SKT 11 POS 2.54mm Solder ST Thru-Hole
Search Keywords:
NRTC
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$11.65
$58.250
25
$10.56
$264.000
50
$10.09
$504.500
100
$9.79
$979.000
250
$9.26
$2,315.000
500
$9.01
$4,505.000
1,000
+
$8.88
$8,880.000
Product Guides