V-10G5-1B5-K
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VAC 250VDC 248.57VA 2.35N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-10G5-1B5-K
Alias/AKA:
V10G51B5KBYOMI
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetar Resin/Stainless Steel/Short Hinge Roller Lever
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
0.5 mm
Operating Force:
2.35 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VAC 250VDC 248.57VA 2.35N Screw Mount
Search Keywords:
V10G51B5K
IN STOCK:
42
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$7.931
$39.655
50
$5.543
$277.150
100
$5.071
$507.100
300
$4.802
$1,440.600
500
$4.698
$2,349.000
1,000
$4.427
$4,427.000
2,500
$4.383
$10,957.500
5,000
+
$4.339
$21,695.000
Product Guides