V-10G6-1C24-K
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.59N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-10G6-1C24-K
Alias/AKA:
V10G61C24KBYOMI,
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetar Resin/Stainless Steel/Hinge Roller Lever
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.59 N
Termination Style:
Quick Connect
Dimension:
49.2 x 10.3 x 29.7 mm
Body Orientation:
Straight
IP Rating:
IP40
The OMRON ELECTRONICS V-10G6-1C24-K is a high-quality, versatile switch with a snap action mechanism. This switch has a single-pole double-throw (SPDT) configuration, allowing for both normally open (N.O.) and normally closed (N.C.) contact options. It features a hinge roller lever for quick and reliable actuation. With a maximum current rating of 10A and voltage ratings of 250VAC and 250VDC, this switch is suitable for a wide range of industrial applications. It has a power rating of 248.57VA and an actuation force of 0.59N, ensuring efficient and reliable switching operations.The V-10G6-1C24-K is designed for easy installation, featuring a screw mount design. It also has quick connect terminals for convenient wiring. This switch is built to deliver excellent performance and durability, making it a reliable choice for diverse electrical control systems.
Search Keywords:
V10G61C24K
IN STOCK:
1,147
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.72
$37.200
50
$3.12
$156.000
300
$2.80
$840.000
500
$2.76
$1,380.000
1,000
$2.00
$2,000.000
2,500
$1.95
$4,875.000
5,000
$1.90
$9,500.000
7,500
+
$1.87
$14,025.000
Product Guides