Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XG5N-401-U
RoHS:
Yes
HTS:
8536694030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
40
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 105 °C
Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Reel
Search Keywords:
XG5N401U
IN STOCK:
235
Can Ship immediately
Manufacturer Stock:
400
can ship
11/15/24
Minimum Order:
10
Factory Lead-Time
26 Weeks
can ship
5/1/25
Quantity
Unit Price
Ext. Price
10
$3.38
$33.800
50
$2.84
$142.000
300
$2.80
$840.000
500
$2.76
$1,380.000
1,000
$2.32
$2,320.000
2,500
$2.23
$5,575.000
5,000
$2.20
$11,000.000
7,500
+
$2.17
$16,275.000
Product Guides