XM2S-2521
Omron ElectronicsHood 90° B Shell Size Nickel Acrylonitrile Butadiene Styrene .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XM2S-2521
Alias/AKA:
XM2S2521BYOMZ
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Type:
Backshells
Shell Size:
B
Angular Function:
90 °
Operating Temperature:
-25 to 85 °C
Connector Type:
Connector D-Subminiature
Body Material:
Acrylonitrile Butadiene Styrene
Dimension:
54 x 41 x 15mm mm
Life Cycle:
Discontinued & Replaced
The OMRON ELECTRONICS part XM2S-2521 is a compact and reliable Hood 90° B Shell Size Nickel Acrylonitrile Butadiene Styrene (ABS) connector. It is designed to provide excellent performance and durability in a variety of applications. The nickel-plated construction ensures exceptional corrosion resistance and long-lasting functionality. This hood features a 90° B shell size, making it ideal for tight spaces and efficient cable management. With its high-quality ABS material, it offers superior strength and resistance to impact and harsh environmental conditions. Whether used in industrial automation, robotics, or other electronic systems, the XM2S-2521 Hood guarantees secure and reliable connections every time.
Search Keywords:
XM2S2521
This product is discontinued, but still in stock
IN STOCK:
411
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$10.40
$10.400
25
$9.88
$247.000
40
$9.38
$375.200
100
$8.91
$891.000
320
+
$6.58
$2,105.600
Product Guides